Christmas Opening Hours and Delivery Dates here

Encitech 6355-8090-04 DTSL37 SJR D-Sub 37 Pins 45° Solder Bucket 1pc

Order Code:

02-9351

Brand: Encitech MPN: 6355-8090-04 EAN-13: 4064161279152
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Encitech DTSL37-SJSRG-S-DBP-W-K is a D-SUB pin strip set featuring 37 pins and a 45° solder bucket design. It is ideal for creating reliable electrical connections in various electronic and communication devices. Typical applications include computer and networking equipment requiring secure and efficient signal transmission.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL37-SJSRG-S-DBP-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot