Christmas Opening Hours and Delivery Dates here

Encitech 6355-8088-04 DTSL37 62-pin D-Sub Strip 180° Solder Bucket 1pc

Order Code:

02-9350

Brand: Encitech MPN: 6355-8088-04 EAN-13: 4064161278247
Qty Unit Price (Ex VAT)
1+ £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech D-SUB pin strip set, model 6355-8088-04, features 62 solder bucket pins and a 180° connection. It is ideal for creating robust, reliable connections in various electronic applications. This versatile D-SUB connector is commonly used in computing and telecommunications equipment.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 62
No. of Rows 3
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL37-SJSRG-T-HDP62-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot