Christmas Opening Hours and Delivery Dates here

Encitech 6355-8087-24 D-Sub Pin Strip set 37 Pins Solder Bucket

Order Code:

02-9347

Brand: Encitech MPN: 6355-8087-24 EAN-13: 4064161278230
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

The Encitech D-SUB pin strip set, model 6355-8087-24, includes 37 pins and features a 180-degree orientation with a solder bucket design. It is suitable for creating robust connections in electronic devices requiring reliable data transmission. Typical applications include use in computer, communication, and industrial equipment interfaces.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL37-SJSRG-T-DMP-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot