Encitech 6355-0089-13 D-Sub Receptacle set 25 Pins Crimp 180° 1pc

Order Code:

02-9217

Brand: Encitech MPN: 6355-0089-13 EAN-13: 4064161279299
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Encitech's D-SUB receptacle set, model DTSL25-SJSRG-T-DBCS-K 6355-0089-13, features a 25-pin configuration designed for crimp connections. This D-SUB connector is typically used in data communication and networking applications. It is suitable for use in computer and industrial equipment requiring reliable and secure connections.
Type D-SUB receptacle set
Mounting Type Crimp
No. of Ways 25
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 200
Misc Attribute DTSL25-SJSRG-T-DBCS-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot