Encitech 6355-0077-23 D-Sub Pin Strip set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0077-23 D-Sub Pin Strip set 25 Pins Solder Bucket

Order Code:

02-9192

Brand: Encitech MPN: 6355-0077-23 EAN-13: 2050004642728
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Encitech's DTZI25-DMP-K 6355-0077-23 is a D-sub pin strip set with 25 pins, designed for solder bucket connections. It features a 180-degree orientation, making it suitable for a variety of electronic enclosures and connector housing applications. The set is commonly used in communications, networking, and industrial equipment.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTZI25-DMP-K
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot