Encitech 2101-0200-12 DM15-SS D-Sub 15-pin Receptacle Solder Bucket

Order Code:

02-8786

Brand: Encitech MPN: 2101-0200-12 EAN-13: 2050005905273
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Encitech offers the DM15-SS 2101-0200-12 D-SUB receptacle, featuring 15 pins and a solder bucket connection. This component is ideal for establishing reliable electrical connections in communication and electronic devices. Typically used in computing and networking equipment, the receptacle ensures efficient data transfer and robust signal integrity.
Type D-SUB receptacles
Connection Solder bucket
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Mating cycles 500
Misc Attribute DM15-SS
Number of Pins 15
Number of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot