Encitech 1310-1023-03 Micro USB 2.0 B RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1023-03 Micro USB 2.0 B RJ45 Socket mount M22 1pc

Order Code:

02-8701

Brand: Encitech MPN: 1310-1023-03 EAN-13: 2050005333991
Qty Unit Price (Ex VAT)
1+ £36.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The encitech Micro USB 2.0 type B RJ45 socket, model 1310-1023-03, is a mounting connector designed for reliable and efficient data transmission. Featuring a combination of USB and RJ45 interfaces, it is ideal for networking and charging applications. Typically used in industrial and electronic devices, it ensures secure connections and robust performance.
Type USB connector
Bore Ø 23mm
Cable Length 1.50m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard Micro-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M22
Number of Pins 5
Type A USB 2.0 port Micro B
Type B USB 2.0 connector Micro B
USB type Micro B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot