Christmas Opening Hours and Delivery Dates here

Emmerich LI553450AH BaPS STP5 Lithium 3.7V 1100mAh Special Rechargeable Battery

Order Code:

58-5392

Brand: Emmerich MPN: LI553450AH BaPS STP5 EAN-13: 4016138787795
  • Country of Origin:
  • View All

Discontinued


Emmerich Lithium 3.7V special-purpose rechargeable batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: Li-ion
  • Battery size: Special-purpose rechargeable
  • ChargingVoltage: max. 4.2V
  • Dimensions, height: 5.70mm
  • Dimensions, length: 53.45mm
  • Dimensions, width: 34.25mm
  • Max. permanent discharge current: 2000 mA
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1100mAh
  • Type (manufacturer type): LI553450
  • Voltage: 3.7V
  • Weight: 23 g

Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.

Trustpilot