Christmas Opening Hours and Delivery Dates here

Emmerich EMM1000 NiCd AA Size 1.2V 1000mAh Rechargeable Battery Tagged

Order Code:

58-2862

Brand: Emmerich MPN: EMM1000 EAN-13: 4016138852141
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich EMM1000 NiCd AA Size rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiCd
  • Battery size: AA
  • Dimensions, height: 49mm
  • Dimensions, Ø: 14.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1000mAh
  • Solder lug: Yes
  • Type (manufacturer type): AA ZLF
  • Voltage: 1.2V
  • Weight: 24 g
  • In accordance with BattG these batteries can be exclusively used for cordless power tools, in medical technology, and in emergency and alarm systems
Battery Size AA
Capacity 1000mAh
Chemistry NiCd
Voltage 1.2V
Height 49mm
Length 14.5mm
Type Rechargeable battery

Trustpilot