Christmas Opening Hours and Delivery Dates here

Emmerich 651246 ER 17335 Lithium 2/3 A Size 3.6V 1900mAh Battery

Order Code:

58-5646

Brand: Emmerich MPN: 651246 EAN-13: 4016138560909
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


Emmerich Lithium Size 3.6V batteries meet the highest quality standards and offer high reliability.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Battery technology: Lithium
  • Battery size: 2/3 A
  • Capacity (mAh, Ah): 1900mAh
  • Height: 33.5mm
  • Diameter: 17mm
  • Temperature range: -55 to +85°C
  • Type (manufacturer type): ER 17335
  • Voltage: 3.6V

Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.

Trustpilot