Christmas Opening Hours and Delivery Dates here

Emmerich 255069 NiMH AA 4.8V 2200mAh ZLF 4-Cell Ready To Use Battery Pack

Order Code:

58-5768

Brand: Emmerich MPN: 255069 EAN-13: 4016138621921
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH AA Ready To Use tagged battery packs meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 50.5mm
  • Dimensions, length: 59mm
  • Dimensions, width: 14.5mm
  • Manufacturer part No: 255069
  • Number of cells: 4
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2200mAh
  • Solder lug: Yes
  • Type (manufacturer type): ReadyToUse Mignon
  • Voltage: 4.8V
  • Weight: 116 g
Battery Size AA
Capacity 2200mAh
Chemistry NiMH
Dimensions (H x W x D) 50.5 x 14.5 x 59.0mm
Pack Size 1
Terminal Type Tagged
Voltage 4.8V
Weight (Per Battery) 116g

Trustpilot