Christmas Opening Hours and Delivery Dates here

Emmerich 255062 NiMH AAA 3.6V 800mAh ZLF 3-Cell Ready To Use Battery Pack

Order Code:

58-5764

Brand: Emmerich MPN: 255062 EAN-13: 4016138621945
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH AAA Ready To Use tagged battery packs meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Dimensions, height: 44.5mm
  • Dimensions, length: 32.5mm
  • Dimensions, width: 10.5mm
  • Manufacturer part No: 255062
  • Number of cells: 3
  • Rechargeable: Yes
  • Rechargeable battery capacity: 800mAh
  • Solder lug: Yes
  • Type (manufacturer type): ReadyToUse Micro
  • Voltage: 3.6V
  • Weight: 40.5 g
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Voltage 3.6V
Height 44.5mm
Length 32.5mm
Type Rechargeable battery pack

Trustpilot