Christmas Opening Hours and Delivery Dates here

Emmerich 255023 NiMH AA Size 1.2V 850mAh Rechargeable Battery Tagged

Order Code:

58-5613

Brand: Emmerich MPN: 255023 EAN-13: 4016138533637
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 14.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 850mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mignon ZLF
  • Voltage: 1.2V
  • Weight: 20.5 g
Battery Size AA
Capacity 850mAh
Chemistry NiMH
Dimensions (H x W x D) 49.5 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 20.5g

Questions

*Question functionality currently disabled
Thursday, September 29, 2016 | Question by: Rapid Customer | Product code: 58-5613
Q. Hi. I`m looking for 2 batteries Silver Crest shaver SRR 3A2. These look like the could fit. Can you tell me the length in mm`s of them please? Thanks, Neil.
A. Hi Neil, thank you for your question. The length is 49 +/- 0.5mm according to the data sheet.

Trustpilot