Christmas Opening Hours and Delivery Dates here

Emmerich 255007 NiMH 1/3 AAA Size 1.2V 160mAh Rechargeable Battery Tagged

Order Code:

58-5606

Brand: Emmerich MPN: 255007 EAN-13: 4016138533491
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 1/3 AAA
  • Dimensions, height: 15.4mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 160mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1/3 Micro ZLF
  • Voltage: 1.2V
  • Weight: 3.7 g
Battery Size 1/3 AAA
Capacity 160mAh
Chemistry NiMH
Dimensions (H x W x D) 15.4 x 10.5 x 10.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 3.7g

Trustpilot