Christmas Opening Hours and Delivery Dates here

Emmerich 255003 NiMH Sub-C Size 1.2V 4000mAh Rechargeable Battery Tagged

Order Code:

58-5605

Brand: Emmerich MPN: 255003 EAN-13: 4016138533453
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: Sub-C
  • Dimensions, height: 43mm
  • Dimensions, Ø: 22.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 4000mAh
  • Solder lug: Yes
  • Type (manufacturer type): SUB C ZLF
  • Voltage: 1.2V
  • Weight: 66 g
Battery Size Sub-C
Capacity 4000mAh
Chemistry NiMH
Dimensions (H x W x D) 43.0 x 22.5 x 22.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 66g

Trustpilot