Christmas Opening Hours and Delivery Dates here

Emmerich 251555 NiMH 250H 3.6V Button Cell Rechargeable Battery Pack PCB Pins

Order Code:

58-5677

Brand: Emmerich MPN: 251555 EAN-13: 4016138586152
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 250H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 250H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 22.3mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 3.6V
  • Weight: 34.5 g
Battery Size 250H
Capacity 300mAh
Chemistry NiMH
Voltage 3.6V
Height 22.3mm
Length 25.1mm
Type Rechargeable battery pack

Trustpilot