Christmas Opening Hours and Delivery Dates here

Emmerich 251548 NiMH 170H 2.4V Button Cell Rechargeable Battery Pack PCB Pins

Order Code:

58-5672

Brand: Emmerich MPN: 251548 EAN-13: 4016138586107
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 170H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 170H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 230mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 12.5mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 2.4V
  • Weight: 18 g
Battery Size 170H
Capacity 230mAh
Chemistry NiMH
Voltage 2.4V
Height 12.5mm
Length 25.1mm
Type Rechargeable battery pack

Trustpilot