Easter Opening Hours and Delivery Dates here

Eltako 28032128 DSZ180CEE-32A Electricity Meter 3-Phase Digital IP54 32A

Order Code:

09-0302

Brand: Eltako MPN: 28032128 EAN-13: 4010312501825
Qty Unit Price (Inc VAT)
1+ £242.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Eltako DSZ180CEE-32A MID is a 3-phase electricity meter designed for accurate energy measurement. Manufactured by Eltako, it provides reliable digital readings and is suitable for industrial and commercial applications. This electricity meter is compliant with MID standards, ensuring precise billing and energy management.
Display Type Digital
Accuracy 1%
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated TRUE
Current (max.) 32A
Current Range 32 A (max)
Degree of protection (IP) IP54
Depth 82mm
Energy type Effective power
Escapement mechanism TRUE
Frequency 50-50MHz
Height 180mm
Max. current (Imax) 80A
Misc Attribute DSZ180CEE-32A MID
Model Direct measurement
Nominal current (In) 10A
Nominal voltage (Un) L-L 400-400V
Nominal voltage (Un) N-L 230-230V
Number of positions total (counter) 7
Pole type Four conductor
Starting current 40mA
Suitable For Purchase
Type Electricity meter (3-phase)
Type of indication Digital
Type of interface Other
Type of meter Electronic
Width 86

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot