Christmas Opening Hours and Delivery Dates here

Elora 04329 4.5mm Midget Combination Spanner

Order Code:

91-2052

Brand: Elora MPN: 04329 EAN-13: 5010559043293
  • Country of Origin: Germany
  • View All

Discontinued


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.



*hexagon ring


Metric Size 4.5mm
Length 80mm
Material Chrome Vanadium Steel

Trustpilot