Easter Opening Hours and Delivery Dates here

Elmeko 10 413 150 Fan and Filter 230V AC 45W 250x250x126mm 1piece

Order Code:

09-0183

Brand: Elmeko MPN: 10 413 150 EAN-13: 4251218600636
Qty Unit Price (Inc VAT)
1+ £140.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Elmeko manufactures the LV 410 230V AC fan and filter for electrical enclosure ventilation, designed for reliable switchboard temperature control. This product has dimensions of 250 x 250 x 126 mm and operates at 230 V AC with 45 W power consumption. It is commonly used in switchboard ventilation to maintain optimal operating conditions.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 250 x 250 x 126 mm
Air Flow 250m³/h
Noise 52dBA
Power Rating 0.3A
RPM 3030 U/min
Colour Light grey
Connection Screw terminal
Depth 126mm
Height 250mm
IP Rating IP54
Lifespan 40000h
Max. temperature +55°C
Min. temperature -10°C
Misc Attribute LV 410 230V AC
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot