Easter Opening Hours and Delivery Dates here
Elma TT IZ1222 Safety Transformer 230V/24V 100VA 4.16A VDE-Compliant

Image Representative of Range

Elma TT IZ1222 Safety Transformer 230V/24V 100VA 4.16A VDE-Compliant

Order Code:

09-0133

Brand: elma TT MPN: IZ1222 EAN-13: 4016138119763
Qty Unit Price (Inc VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Elma TT IZ1222 safety transformer provides a primary voltage of 230 V and a secondary voltage of 24 V AC, with a power rating of 100 VA and a current output of 4.16 A. This frame-mounted transformer, measuring 84x80x107 mm, is designed for use in automation systems requiring a reliable power supply. Typical applications include powering control circuits and other low-voltage devices in industrial environments.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Power Rating 100VA
Connection Screw terminal
Dimensions (L x W x H) 84 x 80 x 107 mm
Height 107mm
Input voltage (number x voltage) 1 x 230 V
Length 84mm
Number of Inputs 1
Number of Outputs 1
Output Current 4.16A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot