Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dehner Elektronik SYS 1460-1105-W2E USB Plug In Power Supply 5V 2.1A

Order Code:  

59-1135

 
Brand: Dehner  MPN: SYS 1460-1105-W2E USB  EAN-13: 4016138752168
 Report an error

Discontinued

The Dehner-Elektronik SYS 1460-1005-W2E is a USB Plug In Power Supply rated at 5V 2.1A. This switched power supply is ultra compact in design. With the included AC plug adaptors, the AC adaptor can be used worldwide. The plug has short circuit and overload protection with automatic restart.

What's in the Box?
AC adaptor with Euro plug
AC plug for US, AU, UK
User manual


  • Output Voltage: 5V DC
  • Output Current: 2,1A
  • Output Power: 10,5W
  • Approvals: CE, TÜV GS, UL, BSMI
  • Dimensions: 65(L) x 45(W) x 30)D)mm
  • Input Voltage: 90-264V
  • Manufacturer's part: Dehner Elektronik SYS 1460-1005-W2E

Reviews


Be the first to submit a review