Easter Opening Hours and Delivery Dates here

Electro PJP 2214/600V-CD1-25V Test Lead 4 mm Green 25 cm

Order Code:

16-2702

Brand: PJP MPN: 2214/600V-CD1-25V EAN-13: 3665349012434
Qty Unit Price (Inc VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Electro PJP's 2214/600V-CD1-25V is a high-quality test lead tailored for precise electrical measurements and applications. This test lead features a 4 mm green connector and is designed with a length of 25 cm, making it suitable for compact environments where space is at a premium. The robust construction supports a maximum operating voltage of 600V, ensuring reliability and safety in high-voltage scenarios. It is commonly utilised in laboratory and industrial settings for tasks such as testing, prototyping, and maintenance of electronic circuits and systems. The singular piece configuration is optimal for custom setups requiring precise specifications.
Cable Length 0.25m
Nominal Current 36A
Type 2214-CD1
Colour Green
Contact Material Brass nickel plated
Product Type Test lead
Reading category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot