Easter Opening Hours and Delivery Dates here

Electro PJP 2214/600V-CD1-25J Test lead 4 mm connector Yellow 25 cm

Order Code:

16-2699

Brand: PJP MPN: 2214/600V-CD1-25J EAN-13: 3665349012441
Qty Unit Price (Inc VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Electro PJP 2214/600V-CD1-25J is a reliable test lead designed for a variety of electrical testing applications. This test lead features a durable 4 mm connector, providing a secure and stable connection during testing procedures. With a length of 25 cm and a distinct yellow colour, it offers excellent visibility and ease of use. Suitable for use in environments requiring safe handling of voltages up to 600V, the Electro PJP 2214/600V-CD1-25J is ideal for use by electrical engineers and technicians engaged in circuit testing, troubleshooting, and maintenance tasks. Its robust construction ensures long-lasting performance in demanding professional settings.
Cable Length 0.25m
Nominal Current 36A
Type 2214-CD1
Colour Yellow
Contact Material Brass nickel plated
Product Type Test lead
Reading category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot