Easter Opening Hours and Delivery Dates here

Electro PJP 2212/600V-CD1-50BL Test lead 50 cm Blue

Order Code:

16-2688

Brand: PJP MPN: 2212/600V-CD1-50BL EAN-13: 3665349012854
Qty Unit Price (Inc VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP 2212/600V-CD1-50BL is an electrical testing component known as a test lead, designed to facilitate accurate and secure measurements in various electronic and electrical environments. This particular model is distinguished by its 50 cm length and its blue insulation for easy identification among other leads. Engineered to support testing up to 600V, it ensures reliable conductivity and safety in high-voltage applications. These test leads are typically utilised by engineers and technicians in laboratories, workshops, and industrial settings for multimeter testing, circuit analysis, and electrical maintenance. Their robust design and precise construction make them an essential tool in any professional electronic testing kit.
Cable Length 0.5m
Nominal Current 20A
Type 2212/600V-CD1-50BL
Colour Blue
Jack Diameter 4mm
Product Type Test lead
Reading category CAT II 600 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot