Easter Opening Hours and Delivery Dates here

Electro PJP 2211/600V-CD1-50N Test lead Jack plug Black 50cm Test Leads

Order Code:

16-2676

Brand: PJP MPN: 2211/600V-CD1-50N EAN-13: 3665349012571
Qty Unit Price (Inc VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-50N is a high-quality test lead featuring a jack plug intended for precise electrical testing applications. This black test lead has a length of 50 cm, constructed to deliver reliable connectivity and ensure safety under a maximum voltage of 600V. The component is designed for compatibility with a range of test and measurement equipment, making it suitable for electrical engineering tasks such as circuit diagnostics, equipment maintenance, and laboratory testing. Its durable build quality supports robust performance in both industrial and educational settings, providing engineers with essential functionality in complex troubleshooting and measurement scenarios.
Cable Length 0.5m
Nominal Current 12A
Type 2212-CD1
Colour Black
Contact Material Brass
Product Type Test lead
Reading category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot