Electro PJP 1089-CD1-J Jack Plug Straight 4mm Yellow 1pc For 2.5mm² Cable

Order Code:

02-8431

Brand: PJP MPN: 1089-CD1-J EAN-13: 3665349003548
  • Quickly find another product in this range by Factory colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
63 in stock, despatched in 4 working days

Electro PJP's 1089-CD1-J is a yellow, straight 4 mm safety jack plug designed for safe and reliable laboratory connections. Its robust construction makes it ideal for use in electrical testing environments and precision measurement setups. The jack plug is typically used in conjunction with laboratory equipment for secure connections where safety is paramount.
Connector Type Plug, straight
Factory colour Yellow
Nominal Current 36A
Nominal current - rounded value 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot