Christmas Opening Hours and Delivery Dates here

Einhell 44.199.41 BT-SP 1300 Planer Thicknesser 1280W

Order Code:

84-4983

Brand: Einhell MPN: 44.199.41 EAN-13: 4006825541427

Discontinued


The Einhell BT-SP 1300 stationary planer enables precise thicknessing and surfacing tasks. Changing between thicknessing and surfacing mode is performed with just a few moves. The knife shaft is equipped with two planing knives for a high rate of material removal and a long service life. Its powerful drive motor provides ample power for driving the knife shaft and for a strong, continuous feed. The main body of the BT-SP 1300 is made of steel, while the surfacing table is made of torsion-resistant and sturdy cast aluminium. The parallel stop is infinitely tiltable from 0° to +45°. For easy, precision adjustment of the thicknessing table there is a hand crank, while a pull-out workpiece support ensures good guidance. In addition to an Emergency Off function, the On/Off switch comes with a zero-voltage release facility which prevents the machine from starting up unintentionally after a power failure. A connector with a diameter of either 100mm or 30mm is available for a chip extraction system.


  • Category: Planer Thicknesser
  • Range: Einhell Blue
  • Power: 1280W
  • Feed rate: 8 m/min
  • Idle speed: 21000rpm
  • Max. material removal at surface planing: 3mm
  • Max. planing width: 152mm
  • Max. thickness opening: 100mm
  • Max. tilt angle of parallel guide: 45°
  • Planing width: 152mm
  • Diameter of suction adapter: 100mm
  • L x W x H: 731 x 390 x 410mm
  • Product weight: 23.5kg
  • Manufacturer's part no.: 4419941

Trustpilot