Einhell 43.309.10 RT-CS 165 Circular Saw 165mm 1200W

Order Code:

84-4960

Brand: Einhell MPN: 43.309.10 EAN-13: 4006825537529

Discontinued


The Einhell RT-CS 165 hand-held circular saw is a high-quality, compact and powerful saw which is the right choice for a wide spectrum of cutting-to-size jobs. Thanks to the large handle with soft grip, the saw is excellent to hold. The blade guard is easily opened with a push of the thumb on the quick opener, ensuring that the tool is always securely held by both hands and can saw into the workpiece without any jerking whatsoever. The cutting depth and tilt angle of the RT-CS 165 with its 1200 W motor can be adjusted without tools. A sturdy aluminium soleplate with good sliding properties enables precise guidance while cutting. The 24-tooth carbide blade is easy to change thanks to the spindle lock, with the key stored ready to hand on the saw table. This hand-held circular saw comes with an ergonomic soft grip and is both pleasant and secure to hold. A practical cable clip for securing the wound-up cable with just a twist of the hand sees the saw neatly stored away after use. Accurate cuts are assured by the parallel guide.


  • Category: Circular Saw
  • Range: Einhell Red
  • Power: 1200W
  • Cutting depth at 45°: 40mm
  • Cutting depth at 90°: 54mm
  • Idle speed: 5200rpm
  • Number of saw teeth: 24
  • L x W x H: 790 x 420 x 285mm
  • Product weight: 3.7kg
  • Manufacturer's part no.: 4330910
Power 1200W
Diameter 165mm
Number of Teeth 24

Trustpilot