Christmas Opening Hours and Delivery Dates here

Einhell 43.007.90 RT-XM 305 U 250mm Sliding Crosscut Mitre Saw 1800W

Order Code:

84-4963

Brand: Einhell MPN: 43.007.90 EAN-13: 4006825562507

Discontinued


The Einhell RT-XM 305 U sliding mitre saw is a high-quality, universal tool for the ambitious DIY enthusiast, which thanks to a special carbide saw blade can be used to machine wood, laminated panels and metal without having to change the blade A soft start function ensures that the powerful motor starts up smoothly and safely. The crosscut saw turntable of the RT-XM 305 U is made of high-grade die-cast aluminium and comes with an exact angle adjustment facility which can be latched single handedly in various positions. The saw head is infinitely tiltable to the left, enabling the saw to cut mitres and chamfers in any angle up to 45°. The double tube-mounted slide function enables you to cut particularly wide workpieces. In addition to a clamping device for securing the workpiece safely in the horizontal and vertical directions there is a workpiece roll base with limit stop for ensuring high-precision, repeat cutting. The sturdy, carbide saw blade with a diameter of 250 mm and 48 teeth cuts powerfully and cleanly. It is easy to change thanks to the spindle lock. A practical dust collection box ensures that the workplace stays clean. The innovative E-Stand base frame promotes a relaxed working posture. A transport brace is provided for easy and safe transportation.


  • Category: Sliding Mitre Saw
  • Range: Einhell Red
  • Power: 1800W
  • Idle speed: 2500rpm
  • Number of saw teeth: 48
  • Diameter of suction adaptor: 36mm
  • L x W x H: 790 x 490 x 420mm
  • Product weight: 23.1kg
  • Manufacturer's part no.: 4300790
Type Crosscut mitre saw
Voltage 240V
Power Output 1800W
Blade Diameter 250mm
Bore 30mm

Trustpilot