Easter Opening Hours and Delivery Dates here

Einhell 15.440.10 BT-EW 150V Electric Welder Adjustable Current

Order Code:

84-4996

Brand: Einhell MPN: 15.440.10 EAN-13: 4006825546453

Discontinued


The Einhell BT-EW 150V Electric Welder is a compact, handy tool which is ideal for the occasional small welding jobs, such as joining flat or angled steel, pipes and much more. Thanks to the adjustable welding current, the power can be adjusted to suit the particular task. The welder has a thermostat with a pilot lamp which helps to protect the BT-EW 150 against overheating. Both the earth terminal and the electrode holder are permanently connected to the welder. For user-friendly transportation there is a practical carry-handle.
  • Category: Welding Machine
  • Welding Current: 40 - 80Ah
  • Electrode Diameter: 1.6 - 2.5mm
  • No Load Voltage: 48V
  • Fuse: 16Ah
  • Weight: 11.23kg
  • Manufacturer Code: 1544010
Type Welding electrode
Current 40 to 80A
Electrode diameter 1.6 - 2.5mm
Fuse 16Ah
Voltage 150V
Weight 11.23kg

Trustpilot