Christmas Opening Hours and Delivery Dates here
EDAC EA11301K2446 Bench PSU Fixed Voltage 24V DC 6.25A 150W

EDAC EA11301K2446 Bench PSU Fixed Voltage 24V DC 6.25A 150W

Order Code:

08-9947

Brand: EDAC MPN: EA11301K2446 EAN-13: 4021087070195

Discontinued


The EDAC Power Electronics EA11301K2446 Bench PSU delivers a fixed voltage of 24 V DC and a current of 6.25 A, providing a total power output of 150 W. It is designed for use in laboratory and workshop settings, where stable and reliable power is essential for testing and experimentation tasks. This power supply unit is ideal for engineers and technicians requiring precise voltage and current control in their projects.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Output Current 6.25A
Power Rating 150W
EuP Status Level VI
Height 30mm
Inputs C14
Length 164mm
Max. output current 6.25A
Number of Outputs 1
Output Mini DIN plug (4-pin)
Width 64mm

Trustpilot