Christmas Opening Hours and Delivery Dates here
EDAC EA11301J1246 Bench PSU Fixed 12V DC 12.5A 150W 1piece

EDAC EA11301J1246 Bench PSU Fixed 12V DC 12.5A 150W 1piece

Order Code:

08-9946

Brand: EDAC MPN: EA11301J1246 EAN-13: 4021087070188

Discontinued


The EDAC Power Electronics EA11301J1246 is a fixed voltage bench power supply unit providing 12 V DC at 12.5 A, with a power rating of 150 W. It is typically used for testing and development of electronic devices on a workbench. This desk PSU is reliable for applications requiring stable DC power output.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Output Current 12.5A
Power Rating 150W
EuP Status Level VI
Height 30mm
Inputs C14
Length 164mm
Max. output current 12.5A
Number of Outputs 1
Output Mini DIN plug (4-pin)
Width 64mm

Trustpilot