Christmas Opening Hours and Delivery Dates here
EDAC EA10731K2401 Bench PSU 24V DC 2.5A 60W Fixed Voltage 1 piece

EDAC EA10731K2401 Bench PSU 24V DC 2.5A 60W Fixed Voltage 1 piece

Order Code:

08-9941

Brand: EDAC MPN: EA10731K2401 EAN-13: 4021087070133

Discontinued


The EDAC Power Electronics EA10731K2401 is a bench power supply unit providing a fixed voltage output of 24 V DC at 2.5 A, delivering 60 W of power. It is ideal for use in laboratory environments or for testing and developing electronic devices. This reliable desk PSU ensures consistent power delivery for various bench applications.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Output Current 2.5A
Power Rating 60W
EuP Status Level VI
Height 28mm
Inputs C14
Length 105.5mm
Max. output current 2.5A
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 46mm

Trustpilot