Christmas Opening Hours and Delivery Dates here
EDAC EA10442G2401 Bench PSU Fixed Voltage 24V DC 1.66A 40W

EDAC EA10442G2401 Bench PSU Fixed Voltage 24V DC 1.66A 40W

Order Code:

08-9939

Brand: EDAC MPN: EA10442G2401 EAN-13: 4021087070119

Discontinued


The EDAC Power Electronics EA10442G2401 is a bench power supply unit offering a fixed voltage of 24 V DC with a current output of 1.66 A and a total power of 40 W. This reliable PSU is ideal for use in laboratory environments or on workbenches where constant voltage is necessary for testing and powering electronic devices. Its compact and efficient design makes it suitable for desk setups requiring consistent power delivery.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Output Current 1.66A
Power Rating 40W
EuP Status Level VI
Height 25.7mm
Inputs C8
Length 85.5mm
Max. output current 1.66A
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 35.7mm

Trustpilot