EDAC EA10442D1201 Bench PSU 12V DC 3.33A 40W Fixed Voltage

EDAC EA10442D1201 Bench PSU 12V DC 3.33A 40W Fixed Voltage

Order Code:

08-9938

Brand: EDAC MPN: EA10442D1201 EAN-13: 4021087070102

Discontinued


The EDAC Power Electronics EA10442D1201 is a fixed voltage bench power supply unit providing 12 V DC at 3.33 A, delivering a total power of 40 W. Manufactured by EDAC Power Electronics, this reliable desk PSU is ideal for laboratory and workshop settings where stable power is essential. It is commonly used for testing and powering electronic circuits and devices.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Output Current 3.33A
Power Rating 40W
EuP Status Level VI
Height 25.7mm
Inputs C8
Length 85.5mm
Max. output current 3.33A
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 35.7mm

Trustpilot