Christmas Opening Hours and Delivery Dates here
EDAC EA1019KHES2401 Mains PSU 24V DC 1A 24W Compact 66x24x66mm

EDAC EA1019KHES2401 Mains PSU 24V DC 1A 24W Compact 66x24x66mm

Order Code:

08-9937

Brand: EDAC MPN: EA1019KHES2401 EAN-13: 4021087070096

Discontinued


The EDAC Power Electronics EA1019KHES2401 Mains PSU is a fixed voltage power supply providing 24 V DC at 1 A, offering a power output of 24 W. Manufactured by EDAC Power Electronics, this stabilised PSU is ideal for applications requiring consistent voltage such as in small electronics or toy transformers. This mains adapter ensures reliable power delivery for devices needing a single, dedicated power source.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 1A
Power Rating 24W
Cable Length 1.8m
Dimensions (L x W x H) 66.5 x 64 x 26 mm
EuP Status Level VI
Height 26mm
Input voltage (max.) 264V AC
Length 66.5mm
Max. output current 1A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 64mm

Trustpilot