Christmas Opening Hours and Delivery Dates here
EDAC EA1019HHES1201 Mains PSU 12V DC 2A 24W 66x24x66mm 120g Indoor Use

EDAC EA1019HHES1201 Mains PSU 12V DC 2A 24W 66x24x66mm 120g Indoor Use

Order Code:

08-9936

Brand: EDAC MPN: EA1019HHES1201 EAN-13: 4021087070089

Discontinued


The EDAC Power Electronics EA1019HHES1201 is a fixed voltage mains PSU providing 12 V DC output at 2 A with a power rating of 24 W. This stabilised power supply is typically used in applications such as powering electronic toys and other small devices. Ideal for providing reliable and stable power, it is a common choice for various consumer electronics requiring a steady 12 V input.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 2A
Power Rating 24W
Cable Length 1.8m
Dimensions (L x W x H) 66.5 x 64 x 26 mm
EuP Status Level VI
Height 26mm
Input voltage (max.) 264V AC
Length 66.5mm
Max. output current 2A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 64mm

Trustpilot