Christmas Opening Hours and Delivery Dates here
EDAC EA1012CHES1201 Compact Mains PSU 12V DC 1A 12W 55x25x55mm 70g

EDAC EA1012CHES1201 Compact Mains PSU 12V DC 1A 12W 55x25x55mm 70g

Order Code:

08-9934

Brand: EDAC MPN: EA1012CHES1201 EAN-13: 4021087070065

Discontinued


The EDAC Power Electronics EA1012CHES1201 is a fixed voltage power supply providing 12 V DC at 1 A, with a total power output of 12 W. This mains adapter is ideal for powering small electronic devices requiring stable and reliable power input. Typical applications include toy transformers and other low-power gadgets needing a stabilised PSU.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 1A
Power Rating 12W
Cable Length 1.8m
Dimensions (L x W x H) 55 x 55 x 25 mm
EuP Status Level VI
Height 25mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 1A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 55mm

Trustpilot