Christmas Opening Hours and Delivery Dates here
EDAC EA1005BHES1201 Mains PSU 12V 0.5A 6W compact with 5.5x2.1mm plug

EDAC EA1005BHES1201 Mains PSU 12V 0.5A 6W compact with 5.5x2.1mm plug

Order Code:

08-9932

Brand: EDAC MPN: EA1005BHES1201 EAN-13: 4021087070041

Discontinued


EDAC Power Electronics manufactures the EA1005BHES1201, a stabilised power supply unit providing a fixed voltage output of 12 V DC and a current of 0.5 A. With a power rating of 6 W, this mains adapter is designed for applications requiring consistent and reliable power. Typical uses include powering small electronic devices or toys that need a stable and fixed voltage power input.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 500mA
Power Rating 6W
Cable Length 1.8m
Dimensions (L x W x H) 55 x 55 x 25 mm
EuP Status Level VI
Height 25mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 0.5A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 55mm

Trustpilot