Christmas Opening Hours and Delivery Dates here
EDAC EA1005AHES501 Mains PSU 5V 1.2A 6W Compact 55x25x55mm 70g Efficient

EDAC EA1005AHES501 Mains PSU 5V 1.2A 6W Compact 55x25x55mm 70g Efficient

Order Code:

08-9931

Brand: EDAC MPN: EA1005AHES501 EAN-13: 4021087070034

Discontinued


EDAC Power Electronics manufactures the EA1005AHES501, a fixed voltage power supply providing 5 V DC at 1.2 A, delivering 6 W of power. This stabilised PSU is commonly used as a mains adapter for small electronics needing a toy transformer. It's ideal for powering devices requiring a reliable 5 V direct current output.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Output Current 1.2A
Power Rating 6W
Cable Length 1.8m
Dimensions (L x W x H) 55 x 55 x 25 mm
EuP Status Level VI
Height 25mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 1.2A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 55mm

Trustpilot