Christmas Opening Hours and Delivery Dates here

econ connect ZKL014GR5 Strand 2x0.14mm² Grey 5m nan

Order Code:

02-7786

Brand: econ connect MPN: ZKL014GR5 EAN-13: 2050009091903

Discontinued


The econ connect ZKL014GR5 Strand is a grey wiring braid measuring 2 x 0.14 mm² and 5 metres long. It is suitable for internal, switchboard, and low voltage wiring applications. This product is ideal for use as a low voltage feeder wire.
Colour Grey
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Trustpilot