Christmas Opening Hours and Delivery Dates here

ECOFLOW EFRIVER3-EU-Cbox RIVER 3 Power Station LiFePO4 Fast Charge 3.5kg

Order Code:

08-9868

Brand: ECOFLOW MPN: EFRIVER3-EU-Cbox EAN-13: 4895251625463

Discontinued


The ECOFLOW River 3 Power Station is a portable external battery with a LiFePO4 chemistry that provides a reliable backup power supply for various mobile devices. This versatile unit includes a charge controller and can be used as an emergency power supply or for portable energy needs with devices like smartphones, GPS, and gaming consoles. Suitable for charging devices such as mobile phones, iPods, and PSPs, it serves as a handy solution for both everyday use and emergencies.
Type Power station
Number of Batteries Charged 5
Dim (L x W x H) 255 x 207 x 113 mm
Factory colour Black
Height 113mm
Length 255mm
Misc Attribute Energy 245 Wh
Powerbank features with charge controller
Technology LiFePO4
Width 207mm

Trustpilot