Christmas Opening Hours and Delivery Dates here

ECOFLOW EFDELTAPRO3-EU-CBOX Delta Pro 3 Power Station Life Black/Grey

Order Code:

08-9864

Brand: ECOFLOW MPN: EFDELTAPRO3-EU-CBOX EAN-13: 4895251622622

Discontinued


The EcoFlow Delta Pro 3 Power Station is a versatile portable power supply designed for emergency power, backup power supply, and charging mobile devices. It features a charge controller, making it ideal for battery buffering and acting as a buffer charger. Typical applications include charging smartphones, GPS devices, and portable gaming consoles.
Type Power station
Dim (L x W x H) 694 x 295 x 420 mm
Height 420mm
Length 694mm
Powerbank features with charge controller
Technology LiFe
Width 295mm
Wireless charging No

Trustpilot