Christmas Opening Hours and Delivery Dates here

ECOFLOW 661023 Eco Flow Solar Panel 110W High Efficiency Weatherproof

Order Code:

08-9848

Brand: ECOFLOW MPN: 661023 EAN-13: 4897082661023
Qty Unit Price (Ex VAT)
1+ £290.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/02/2026

The ECOFLOW 110w Solar Panel is a robust solar charger designed for outdoor use. This efficient solar energy device provides up to 110 watts of power, ideal for charging batteries and other portable devices. It is perfect for eco-friendly adventurers seeking a reliable power source for camping, hiking, or other outdoor activities.
Type Solar charger
Power Rating 110W
Open Circuit Voltage 21.7V
Efficiency 21%
Dimensions (W x H x D) 1580 x 514 x 24 mm (pulled-out)
Charging slots 1
Depth 24mm
Dim. (add. text) pulled-out
Height 514mm
Short-circuit current 6.3A
Technology Monocrystalline
Width 1580mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot