Easter Opening Hours and Delivery Dates here

ECOFLOW 669296 Delta 2 Power Station LiFePO4 Black 1-3 kWh 1800 W AC Output

Order Code:

08-9861

Brand: ECOFLOW MPN: 669296 EAN-13: 4897082669296

Discontinued


The ECOFLOW Delta 2 Power Station features a LiFePO4 battery and a charge controller, providing robust portable energy. As a versatile backup power supply, it is ideal for charging devices such as smartphones, GPS units, and gaming consoles in emergency situations. Manufactured by ECOFLOW, this unit is designed for mobile power applications and serves as a reliable external power supply.
Type Power station
Number of Batteries Charged 11
Capacitance measured 1024mAh
Dim (L x W x H) 400 x 211 x 281 mm
Factory colour Black
Height 281mm
Length 400mm
Powerbank features with charge controller
Product type description Batterie
Technology LiFePO4
Width 211mm
Wireless charging No

Trustpilot