Christmas Opening Hours and Delivery Dates here

ECOFLOW 666332 ECOFLOW 220W Solar Charger High Efficiency Portable

Order Code:

08-9858

Brand: ECOFLOW MPN: 666332 EAN-13: 4897082666332

Discontinued


The EcoFlow 666332 solar charger is a 220W panel designed for harnessing solar energy. It efficiently converts solar power to charge batteries, making it ideal for outdoor use. This robust solar charger is perfect for long-term, eco-friendly energy solutions.
Type Solar charger
Power Rating 220W
Dimensions (W x H x D) 1830 x 820 x 25 mm
Charging slots 1
Depth 25mm
Height 820mm
Technology Monocrystalline
Width 1830mm

Trustpilot