Christmas Opening Hours and Delivery Dates here

ECOFLOW 665335 Delta Pro Power Station 3.6 kWh 3600 W Expandable

Order Code:

08-9854

Brand: ECOFLOW MPN: 665335 EAN-13: 4897082665335

Discontinued


The EcoFlow Delta Pro Power Station is a versatile portable power supply that features a LiFePO4 battery and charge controller, offering reliable emergency power solutions. It serves as an external power supply suitable for charging a range of devices, including mobile phones, smartphones, GPS units, and gaming consoles like Nintendo and PSP. Ideal for use as a backup power supply, it provides mobile energy and portable power for various applications.
Type Power station
Battery Sizes Charged 9V PP3
Number of Batteries Charged 14
Capacitance measured 3600mAh
Dim (L x W x H) 635 x 284 x 420 mm
Factory colour Black
Height 420mm
Length 635mm
Powerbank features with charge controller
Technology LiFe
Width 284mm
Wireless charging No

Trustpilot