ECOFLOW 663089 Solar Panel 160W High Efficiency Weather-Resistant

Order Code:

08-9852

Brand: ECOFLOW MPN: 663089 EAN-13: 4897082663089

Discontinued


EcoFlow's 160W Solar Panel is a powerful energy solution designed for charging batteries using solar power. This portable solar charger is ideal for outdoor enthusiasts, providing a reliable source of renewable energy on-the-go. With its robust 160W output, it efficiently powers various outdoor chargers and trickle chargers.
Type Solar charger
Power Rating 160W
Open Circuit Voltage 21.4V
Dimensions (L x W x H) 420 x 1570 x 680 mm (pulled-out)
Charging slots 1
Depth 24mm
Dim. (add. text) pulled-out
Height 680mm
Length 420mm
Technology Monocrystalline
Voltage (max.) 18.2V
Width 1570mm

Trustpilot