Christmas Opening Hours and Delivery Dates here

ECOFLOW 604772 Delta 2 Max Power Station LFP Battery 10-Yr Life Safe

Order Code:

08-9837

Brand: ECOFLOW MPN: 604772 EAN-13: 4895251604772

Discontinued


The ECOFLOW Delta 2 Max is a powerful and portable power station that utilises LiFePO4 technology, ensuring long-lasting reliability. It serves as an emergency power supply and is ideal for charging mobile phones, tablets, and other devices, offering backup power for a variety of portable energy needs. Perfect for outdoor adventures or as a backup during power outages, it acts as a comprehensive mobile energy solution.
Type Power station
Number of Batteries Charged 11
Dim (L x W x H) 497 x 242 x 305 mm
Factory colour Black
Height 305mm
Length 497mm
Powerbank features with charge controller
Technology LiFePO4
Width 242mm
Wireless charging No

Trustpilot